
8-36154-5 | |
|---|---|
DigiKey Part Number | A136814-ND |
Manufacturer | |
Manufacturer Part Number | 8-36154-5 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-36154-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.73800 | $7.38 |
| 25 | $0.69160 | $17.29 |
| 50 | $0.65840 | $32.92 |
| 100 | $0.62700 | $62.70 |
| 250 | $0.58764 | $146.91 |
| 500 | $0.55958 | $279.79 |
| 1,000 | $0.53286 | $532.86 |
| 2,500 | $0.49950 | $1,248.75 |


















