8-53409-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.87000
Datasheet
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-53409-1

DigiKey Part Number
A136838-ND
Manufacturer
Manufacturer Part Number
8-53409-1
Description
CONN RING CIRC 16-22AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-53409-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.844" (21.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Radiation Resistant, Serrated Termination
Color
Natural, Red Stripe
Contact Material
Copper
Contact Finish
Tin-Lead
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types