
926823-1 | |
---|---|
DigiKey Part Number | 926823-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 926823-1 |
Description | CONN WIRE PIN 20-17AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WTB Terminal Connector 17-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 926823-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | 0.276" (7.01mm) | |
Wire Gauge | 17-20 AWG | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,440,000 | $0.04920 | $70,848.00 |