
T1510102100-000 | |
---|---|
DigiKey Part Number | A133126-ND |
Manufacturer | |
Manufacturer Product Number | T1510102100-000 |
Description | H10B-ADMS-LB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1510102100-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.95000 | $22.95 |
10 | $19.50300 | $195.03 |
25 | $18.28160 | $457.04 |
50 | $17.40920 | $870.46 |
100 | $16.57880 | $1,657.88 |
250 | $15.54188 | $3,885.47 |
500 | $14.80110 | $7,400.55 |