
T2400002250-000 | |
---|---|
DigiKey Part Number | A133856-ND |
Manufacturer | |
Manufacturer Product Number | T2400002250-000 |
Description | CSF-25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 25mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2400002250-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 25mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.07000 | $11.07 |
20 | $8.95550 | $179.11 |
40 | $8.52775 | $341.11 |
60 | $8.28733 | $497.24 |
100 | $7.99390 | $799.39 |
260 | $7.47300 | $1,942.98 |
500 | $7.13638 | $3,568.19 |
1,000 | $6.79617 | $6,796.17 |