Parametric Equivalent
Parametric Equivalent

CJP400J1R8J | |
|---|---|
DigiKey Part Number | 1712-CJP400J1R8J-ND |
Manufacturer | |
Manufacturer Product Number | CJP400J1R8J |
Description | CJP 400W 1R8 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 10.433" L x 2.362" W (265.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.12000 | $63.12 |
| 10 | $46.31600 | $463.16 |
| 25 | $41.78040 | $1,044.51 |
| 50 | $38.94420 | $1,947.21 |
| 100 | $36.53540 | $3,653.54 |
| 250 | $33.89920 | $8,474.80 |



