



W28-XTBA-3 | |
---|---|
DigiKey Part Number | PB2786-ND |
Manufacturer | |
Manufacturer Product Number | W28-XTBA-3 |
Description | CIR BRKR THRM 3A 250VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.92000 | $6.92 |
5 | $5.74400 | $28.72 |
10 | $5.30100 | $53.01 |
50 | $4.39580 | $219.79 |
100 | $4.05390 | $405.39 |
300 | $3.56260 | $1,068.78 |
500 | $3.35350 | $1,676.75 |
1,000 | $3.08762 | $3,087.62 |