
EH35-3.0-02-10M | |
---|---|
DigiKey Part Number | 817-1027-ND |
Manufacturer | |
Manufacturer Product Number | EH35-3.0-02-10M |
Description | CMC 10MH 3A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 72mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 400 Hz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 72mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.417" W (36.00mm x 36.00mm) | |
Height (Max) | 1.130" (28.70mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.33280 | $1,083.20 |