
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | Duster | |
Chemical Component | - | |
Applications | Electronics | |
Size | 15 oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.82000 | $24.82 |


