
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acrylic | |
Color | Clear | |
Form | Can, 473 mL (1 pt) | |
Features | Conformal Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.72000 | $33.72 |


