
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coating Remover | |
Color | Clear | |
Form | Can, 473 mL (1 pt) | |
Features | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.18000 | $43.18 |