Cleaner Electronics 11 oz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8698

DigiKey Part Number
134-8698-ND
Manufacturer
Manufacturer Part Number
8698
Description
CONFORMAL COATING REMOVER- 12OZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cleaner Electronics 11 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Can
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Electronics
Size
11 oz
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Can
QuantityUnit PriceExt Price
1$13.95000$13.95
Manufacturer Standard Packaging