
100001075 | |
|---|---|
DigiKey Part Number | 2269-100001075-ND |
Manufacturer | |
Manufacturer Part Number | 100001075 |
Description | CableBoot G4 G7 G8 G29 bk |
Customer Reference | |
Detailed Description | Connector Boot For RG-179B, 316 Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Boot | |
For Use With/Related Products | RG-179B, 316 Cables | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $0.96000 | $24.00 |
| 50 | $0.86000 | $43.00 |
| 100 | $0.83000 | $83.00 |
| 250 | $0.75000 | $187.50 |
| 500 | $0.67074 | $335.37 |















