
100024922 | |
|---|---|
DigiKey Part Number | 2269-100024922-ND |
Manufacturer | |
Manufacturer Part Number | 100024922 |
Description | SSMB Jck str sd/cr G7 Au |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $19.12000 | $95.60 |
| 10 | $18.11000 | $181.10 |
| 25 | $16.69000 | $417.25 |
| 50 | $15.04000 | $752.00 |
| 100 | $14.39000 | $1,439.00 |
| 250 | $13.02504 | $3,256.26 |


