
100007036 | |
---|---|
DigiKey Part Number | 2269-100007036-ND |
Manufacturer | |
Manufacturer Product Number | 100007036 |
Description | 19 AMJ 1U 48x C6A f-f w/CSR gr |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,424.30000 | $1,424.30 |
5 | $1,337.98000 | $6,689.90 |
10 | $1,273.24000 | $12,732.40 |
25 | $1,243.03000 | $31,075.75 |
50 | $1,186.92000 | $59,346.00 |
100 | $1,079.02000 | $107,902.00 |
250 | $1,035.86000 | $258,965.00 |