
100023231 | |
|---|---|
DigiKey Part Number | 2269-100023231-ND |
Manufacturer | |
Manufacturer Part Number | 100023231 |
Description | CU-CN AMJ-K mo C6A T568A |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc | |
Interior Housing Material | Zinc | |
Exterior Housing Color | Natural | |
Interior Housing Color | Natural | |
Exterior Contact Material | Steel | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 31µin (0.80µm) | |
Interior Contact Finish Thickness | 118µin (3.00µm) | |
Base Product Number |
| Tray: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $10.37000 | $248.88 |
| 48 | $9.19000 | $441.12 |
| 96 | $8.74000 | $839.04 |
| 240 | $8.04000 | $1,929.60 |
| 480 | $7.26621 | $3,487.78 |








