
100017390 | |
|---|---|
DigiKey Part Number | 2269-100017390-ND |
Manufacturer | |
Manufacturer Part Number | 100017390 |
Description | PatchCrd M12Xf/RJ45 SFTP PUR .5m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.83000 | $99.83 |
| 5 | $92.12000 | $460.60 |
| 10 | $88.49000 | $884.90 |
| 25 | $80.95000 | $2,023.75 |
| 50 | $71.72000 | $3,586.00 |
| 100 | $68.26000 | $6,826.00 |



