
100022778 | |
|---|---|
DigiKey Part Number | 2269-100022778-ND |
Manufacturer | |
Manufacturer Part Number | 100022778 |
Description | CU-Acc dustp M12x1 socket plast |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Female Connector | |
Shell Size - Insert | M12 | |
Material | - | |
Features | Dust Tight, External Threads, Waterproof | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 5 | $2.19000 | $10.95 |
| 10 | $2.11000 | $21.10 |
| 25 | $1.93000 | $48.25 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.62000 | $162.00 |









