
100017391 | |
|---|---|
DigiKey Part Number | 2269-100017391-ND |
Manufacturer | |
Manufacturer Part Number | 100017391 |
Description | PatchCord M12Xf/RJ45 SFTP PUR 1m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.39000 | $105.39 |
| 5 | $97.25000 | $486.25 |
| 10 | $93.41000 | $934.10 |
| 25 | $85.46000 | $2,136.50 |
| 50 | $75.71000 | $3,785.50 |
| 100 | $72.06000 | $7,206.00 |



