
100017394 | |
|---|---|
DigiKey Part Number | 2269-100017394-ND |
Manufacturer | |
Manufacturer Part Number | 100017394 |
Description | PatchCord M12Xf/RJ45 SFTP PUR 3m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.41000 | $124.41 |
| 5 | $114.80000 | $574.00 |
| 10 | $110.27000 | $1,102.70 |
| 25 | $100.88000 | $2,522.00 |
| 50 | $89.38000 | $4,469.00 |
| 100 | $85.07000 | $8,507.00 |



