
100021492 | |
---|---|
DigiKey Part Number | 2269-100021492-ND |
Manufacturer | |
Manufacturer Product Number | 100021492 |
Description | 19 1U 24x uneqp w/CSR gr AMJ/UMJ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.62000 | $74.62 |
5 | $70.10000 | $350.50 |
10 | $66.70000 | $667.00 |
25 | $65.12000 | $1,628.00 |
50 | $62.18000 | $3,109.00 |
100 | $56.53000 | $5,653.00 |
250 | $54.27000 | $13,567.50 |