
100021494 | |
---|---|
DigiKey Part Number | 2269-100021494-ND |
Manufacturer | |
Manufacturer Product Number | 100021494 |
Description | 19 1.5U 48x uneqp w/CSR AMJ/UMJ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $217.05000 | $217.05 |
5 | $203.90000 | $1,019.50 |
10 | $194.03000 | $1,940.30 |
25 | $189.43000 | $4,735.75 |
50 | $180.88000 | $9,044.00 |
100 | $164.44000 | $16,444.00 |
250 | $157.86000 | $39,465.00 |