
100023067 | |
|---|---|
DigiKey Part Number | 2269-100023067-ND |
Manufacturer | |
Manufacturer Part Number | 100023067 |
Description | CU-CN MFP8-4x90 T568B C6A D1-1.6 |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Locking Hook, Protective Cap, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.800" (45.72mm) | |
Color | Black | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Bag: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $28.08000 | $280.80 |
| 20 | $27.42000 | $548.40 |
| 50 | $26.18000 | $1,309.00 |
| 100 | $23.80000 | $2,380.00 |
| 250 | $19.36200 | $4,840.50 |
| 500 | $16.94176 | $8,470.88 |






