Similar

100020635 | |
|---|---|
DigiKey Part Number | 2269-100020635-ND |
Manufacturer | |
Manufacturer Part Number | 100020635 |
Description | CONN WRG BLOCK 4PR PANEL ASSY |
Customer Reference | |
Detailed Description | 4 Pair Modular Wiring Block Connector Panel Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Rack Mount | |
Pair Number | 4 | |
Length - Overall | - | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | Wall/Backboard | |
Mounting Feature | Panel | |
Features | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 6 |
| Bag: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.24300 | $162.43 |
| 50 | $12.33000 | $616.50 |
| 100 | $11.96000 | $1,196.00 |
| 250 | $9.70000 | $2,425.00 |
| 500 | $8.75964 | $4,379.82 |
| 1,000 | $7.50826 | $7,508.26 |













