
100023562 | |
|---|---|
DigiKey Part Number | 2269-100023562-ND |
Manufacturer | |
Manufacturer Part Number | 100023562 |
Description | BNC Jck str Bkhd cr/cr G2 Z75 |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-59, Belden 8241 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -30°C ~ 75°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $12.09000 | $60.45 |
| 10 | $11.45000 | $114.50 |
| 25 | $10.55000 | $263.75 |
| 50 | $9.51000 | $475.50 |
| 100 | $9.10000 | $910.00 |
| 250 | $8.23644 | $2,059.11 |


