
100001194 | |
|---|---|
DigiKey Part Number | 2269-100001194-ND |
Manufacturer | |
Manufacturer Part Number | 100001194 |
Description | CableBoot G2 RG-62 bk |
Customer Reference | |
Detailed Description | Connector Boot For RG-59, 62 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Boot | |
For Use With/Related Products | RG-59, 62 | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.60000 | $60.00 |
| 200 | $0.54250 | $108.50 |
| 500 | $0.48636 | $243.18 |
| 1,000 | $0.41154 | $411.54 |






