
100024321 | |
|---|---|
DigiKey Part Number | 2269-100024321-ND |
Manufacturer | |
Manufacturer Part Number | 100024321 |
Description | UHF Plg str cr/cr G2 Z75 |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, Belden 8241 | |
Fastening Type | Threaded | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Voltage Rating | 750 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 5 | $17.65000 | $88.25 |
| 10 | $16.72000 | $167.20 |
| 25 | $15.41000 | $385.25 |
| 50 | $13.89000 | $694.50 |
| 100 | $13.28000 | $1,328.00 |


