
30-00676 | |
---|---|
DigiKey Part Number | 839-30-00676-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00676 |
Description | CABLE 10COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 28 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.28000 | $7.28 |
2 | $6.93500 | $13.87 |
3 | $6.74333 | $20.23 |
5 | $6.50400 | $32.52 |
7 | $6.35143 | $44.46 |
10 | $6.19200 | $61.92 |
25 | $5.80000 | $145.00 |
50 | $5.51780 | $275.89 |
100 | $5.24720 | $524.72 |