30-01107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01107

DigiKey Part Number
839-30-01107-DS-ND
Manufacturer
Manufacturer Product Number
30-01107
Description
CABLE 10COND 28AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.68000$5.68
2$5.41500$10.83
3$5.26333$15.79
5$5.07800$25.39
7$4.95857$34.71
10$4.83500$48.35
25$4.52960$113.24
50$4.30960$215.48
100$4.09890$409.89
Manufacturers Standard Package
Alternate Length
CABLE 10COND 28AWG BLACK SHLD
In-Stock: 0
Unit Price: $2.58196
CABLE 10COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price: $161.23000
CABLE 10COND 28AWG BLK SHLD 5M
In-Stock: 0
Unit Price: $27.19000
CABLE 10COND 28AWG BLK SHLD 1M
In-Stock: 0
Unit Price: $5.64000