New Product
30-03439
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03439

DigiKey Part Number
839-30-03439-DS-ND
Manufacturer
Manufacturer Product Number
30-03439
Description
HOOK-UP STRND 10AWG RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" Red 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$8.03000$8.03
2$7.64500$15.29
3$7.43333$22.30
5$7.16800$35.84
7$7.00000$49.00
10$6.82500$68.25
25$6.39240$159.81
50$6.08100$304.05
100$5.78250$578.25
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 10AWG RED
In-Stock: 1530
Unit Price: $4.25980