New Product
30-03442
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03442

DigiKey Part Number
839-30-03442-DS-ND
Manufacturer
Manufacturer Product Number
30-03442
Description
HOOK-UP STRND 12AWG RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" Red 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.54000$5.54
2$5.27500$10.55
3$5.13000$15.39
5$4.94800$24.74
7$4.83143$33.82
10$4.71100$47.11
25$4.41360$110.34
50$4.19940$209.97
100$3.99400$399.40
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 12AWG RED
In-Stock: 765
Unit Price: $2.89059