
30-03445 | |
---|---|
DigiKey Part Number | 839-30-03445-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03445 |
Description | HOOK-UP STRND 14AWG RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Red 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.98000 | $3.98 |
2 | $3.79000 | $7.58 |
3 | $3.68667 | $11.06 |
5 | $3.55600 | $17.78 |
7 | $3.47286 | $24.31 |
10 | $3.38700 | $33.87 |
25 | $3.17360 | $79.34 |
50 | $3.02000 | $151.00 |
100 | $2.87290 | $287.29 |
