30-03446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03446

DigiKey Part Number
839-30-03446-DS-ND
Manufacturer
Manufacturer Product Number
30-03446
Description
HOOK-UP STRND 14AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/0.0100" Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.98000$3.98
2$3.79000$7.58
3$3.68667$11.06
5$3.55600$17.78
7$3.47286$24.31
10$3.38700$33.87
25$3.17360$79.34
50$3.02000$151.00
100$2.87290$287.29
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 14AWG BLACK
In-Stock: 1530
Unit Price: $2.03118