New Product
30-03469
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03469

DigiKey Part Number
839-30-03469-ND
Manufacturer
Manufacturer Product Number
30-03469
Description
HOOK-UP STRND 20AWG PURPLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Purple 600V 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,224
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
153$0.98542$150.77
306$0.93739$286.84
459$0.91020$417.78
765$0.87688$670.81
1,071$0.85549$916.23
1,530$0.83327$1,274.90
3,825$0.77831$2,977.04
7,650$0.73867$5,650.83
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.
Alternate Length
HOOK-UP STRND 20AWG PURPLE METER
In-Stock: 117
Unit Price: $2.07000