LM25011AMY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.12000
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25011AMY

DigiKey Part Number
296-LM25011AMYTR-ND - Tape & Reel (TR)
296-LM25011AMYCT-ND - Cut Tape (CT)
296-LM25011AMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
LM25011AMY
Description
IC REG BUCK ADJ 2A 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25011AMY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.68000$3.68
10$2.77000$27.70
25$2.54400$63.60
100$2.29520$229.52
250$2.17656$544.14
500$2.10506$1,052.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81625$1,816.25
Manufacturer Standard Packaging