Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

LM25011MYX/NOPB | |
|---|---|
DigiKey Part Number | 296-37364-2-ND - Tape & Reel (TR) 296-37364-1-ND - Cut Tape (CT) 296-37364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LM25011MYX/NOPB |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25011MYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.34000 | $23.40 |
| 25 | $2.14440 | $53.61 |
| 100 | $1.92920 | $192.92 |
| 250 | $1.82668 | $456.67 |
| 500 | $1.76484 | $882.42 |
| 1,000 | $1.71394 | $1,713.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.64371 | $5,752.98 |





