LM53625AQRNLRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.20665
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.60000
Datasheet
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2.5A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM53625AQRNLRQ1

DigiKey Part Number
LM53625AQRNLRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
LM53625AQRNLRQ1
Description
IC REG BUCK ADJ 2.5A 22VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM53625AQRNLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.20665$9,619.95
Manufacturer Standard Packaging