Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM53625AQRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-44955-2-ND - Tape & Reel (TR) 296-44955-1-ND - Cut Tape (CT) 296-44955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LM53625AQRNLTQ1 |
Description | IC REG BUCK ADJ 2.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM53625AQRNLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.07520 | $1,018.80 |
| 500 | $3.95500 | $1,977.50 |
| 750 | $3.89481 | $2,921.11 |
| 1,250 | $3.82814 | $4,785.18 |
| 1,750 | $3.78917 | $6,631.05 |
| 2,500 | $3.75169 | $9,379.23 |


