SN74HCT08NSR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,765
Unit Price: $0.91000
Datasheet
AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT08NSR

DigiKey Part Number
296-28876-2-ND - Tape & Reel (TR)
296-28876-1-ND - Cut Tape (CT)
296-28876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SN74HCT08NSR
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT08NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,765 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.65500$6.55
25$0.59040$14.76
100$0.51920$51.92
250$0.48524$121.31
500$0.46478$232.39
1,000$0.46359$463.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43408$868.16
4,000$0.42267$1,690.68
6,000$0.41696$2,501.76
10,000$0.41063$4,106.30
14,000$0.40693$5,697.02
20,000$0.40337$8,067.40
Manufacturer Standard Packaging

Other Suppliers on DigiKey

1,765In Stock
Ships from Rochester Electronics, LLC