Parametric Equivalent

SN74LVC165ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LVC165ABQBRTR-ND - Tape & Reel (TR) 296-SN74LVC165ABQBRCT-ND - Cut Tape (CT) 296-SN74LVC165ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74LVC165ABQBR |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.17560 | $4.39 |
| 100 | $0.15100 | $15.10 |
| 250 | $0.13912 | $34.78 |
| 500 | $0.13200 | $66.00 |
| 1,000 | $0.12613 | $126.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11887 | $356.61 |
| 6,000 | $0.11532 | $691.92 |
| 9,000 | $0.11354 | $1,021.86 |
| 15,000 | $0.11158 | $1,673.70 |
| 21,000 | $0.11042 | $2,318.82 |
| 30,000 | $0.10932 | $3,279.60 |
| 75,000 | $0.10693 | $8,019.75 |









