Parametric Equivalent

SN74LVC165AWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC165AWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC165AWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74LVC165AWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74LVC165AWBQBRQ1 |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.20520 | $5.13 |
| 100 | $0.17680 | $17.68 |
| 250 | $0.16328 | $40.82 |
| 500 | $0.15512 | $77.56 |
| 1,000 | $0.14840 | $148.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14009 | $420.27 |
| 6,000 | $0.13602 | $816.12 |
| 9,000 | $0.13398 | $1,205.82 |
| 15,000 | $0.13173 | $1,975.95 |
| 21,000 | $0.13041 | $2,738.61 |
| 30,000 | $0.12914 | $3,874.20 |
| 75,000 | $0.12641 | $9,480.75 |


