Direct

THS4502IDGNR | |
|---|---|
DigiKey Part Number | 296-THS4502IDGNRTR-ND - Tape & Reel (TR) 296-THS4502IDGNRCT-ND - Cut Tape (CT) 296-THS4502IDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | THS4502IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4502IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 23mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.49000 | $14.49 |
| 10 | $11.44200 | $114.42 |
| 25 | $10.68160 | $267.04 |
| 100 | $9.84520 | $984.52 |
| 250 | $9.44660 | $2,361.65 |
| 500 | $9.20628 | $4,603.14 |
| 1,000 | $9.00855 | $9,008.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.79987 | $21,999.67 |



