Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

TLV62585DRLR | |
|---|---|
DigiKey Part Number | 296-51694-2-ND - Tape & Reel (TR) 296-51694-1-ND - Cut Tape (CT) 296-51694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV62585DRLR |
Description | IC REG BUCK ADJ 3A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62585DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.20320 | $5.08 |
| 100 | $0.17510 | $17.51 |
| 250 | $0.16168 | $40.42 |
| 500 | $0.15358 | $76.79 |
| 1,000 | $0.14692 | $146.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13868 | $416.04 |
| 6,000 | $0.13464 | $807.84 |
| 9,000 | $0.13262 | $1,193.58 |
| 15,000 | $0.13039 | $1,955.85 |
| 21,000 | $0.12908 | $2,710.68 |
| 30,000 | $0.12782 | $3,834.60 |
| 75,000 | $0.12511 | $9,383.25 |







