MFR Recommended

TPA5051RSATG4 | |
|---|---|
DigiKey Part Number | TPA5051RSATG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA5051RSATG4 |
Description | IC AUDIO SIGNAL PROCESSOR 16QFN |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5051RSATG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Audio Signal Processor | |
Applications | Signal Mixing | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Delay | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.38464 | $1,096.16 |
| 500 | $4.25700 | $2,128.50 |
| 750 | $4.19305 | $3,144.79 |
| 1,250 | $4.12222 | $5,152.78 |
| 1,750 | $4.08081 | $7,141.42 |



