TPS22914CYFPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,750
Unit Price: $0.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.04000
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22914CYFPR

DigiKey Part Number
296-40706-2-ND - Tape & Reel (TR)
296-40706-1-ND - Cut Tape (CT)
296-40706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TPS22914CYFPR
Description
IC PWR SWITCH N-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22914CYFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.05V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
37mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.20700$2.07
25$0.18360$4.59
100$0.15790$15.79
250$0.14560$36.40
500$0.13818$69.09
1,000$0.13208$132.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12454$373.62
6,000$0.12085$725.10
9,000$0.11900$1,071.00
15,000$0.11695$1,754.25
21,000$0.11576$2,430.96
30,000$0.11461$3,438.30
75,000$0.11213$8,409.75
Manufacturer Standard Packaging