Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS2552DDBVR | |
|---|---|
DigiKey Part Number | 296-48189-2-ND - Tape & Reel (TR) 296-48189-1-ND - Cut Tape (CT) 296-48189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS2552DDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29300 | $2.93 |
| 25 | $0.26120 | $6.53 |
| 100 | $0.22620 | $22.62 |
| 250 | $0.20952 | $52.38 |
| 500 | $0.19942 | $99.71 |
| 1,000 | $0.19111 | $191.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18085 | $542.55 |
| 6,000 | $0.17583 | $1,054.98 |
| 9,000 | $0.17332 | $1,559.88 |
| 15,000 | $0.17053 | $2,557.95 |
| 21,000 | $0.16890 | $3,546.90 |
| 30,000 | $0.16734 | $5,020.20 |



