Direct
Parametric Equivalent

TPS3110E15DBVT | |
|---|---|
DigiKey Part Number | 296-32472-2-ND - Tape & Reel (TR) 296-32472-1-ND - Cut Tape (CT) 296-32472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS3110E15DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3110E15DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.434V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.54200 | $25.42 |
| 25 | $2.33160 | $58.29 |
| 100 | $2.10050 | $210.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.69176 | $422.94 |
| 500 | $1.65500 | $827.50 |


