TPS7A0325PYCHR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21,030,483
Unit Price: $0.61000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0325PYCHR

DigiKey Part Number
296-TPS7A0325PYCHRTR-ND - Tape & Reel (TR)
296-TPS7A0325PYCHRCT-ND - Cut Tape (CT)
296-TPS7A0325PYCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TPS7A0325PYCHR
Description
IC REG LINEAR 2.5V 200MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
300 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58600$5.86
25$0.52720$13.18
100$0.46250$46.25
250$0.43176$107.94
500$0.41320$206.60
1,000$0.39793$397.93
2,500$0.38182$954.55
5,000$0.37210$1,860.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.19718$2,366.16
24,000$0.19337$4,640.88
36,000$0.19146$6,892.56
Manufacturer Standard Packaging