UCC28C54DR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.23000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C54DR

DigiKey Part Number
296-UCC28C54DRTR-ND - Tape & Reel (TR)
296-UCC28C54DRCT-ND - Cut Tape (CT)
296-UCC28C54DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C54DR
Description
INDUSTRIAL, 30-V, LOW-POWER CURR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C54DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
30V
Frequency - Switching
1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.69200$6.92
25$0.62440$15.61
100$0.54980$54.98
250$0.51416$128.54
500$0.49268$246.34
1,000$0.47501$475.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.45635$1,140.88
5,000$0.44510$2,225.50
7,500$0.43947$3,296.03
12,500$0.43323$5,415.38
17,500$0.42958$7,517.65
Manufacturers Standard Package