Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCC28C57HDR | |
|---|---|
DigiKey Part Number | 296-UCC28C57HDRTR-ND - Tape & Reel (TR) 296-UCC28C57HDRCT-ND - Cut Tape (CT) 296-UCC28C57HDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C57HDR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C57HDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.89200 | $8.92 |
| 25 | $0.80760 | $20.19 |
| 100 | $0.71440 | $71.44 |
| 250 | $0.66992 | $167.48 |
| 500 | $0.64312 | $321.56 |
| 1,000 | $0.62105 | $621.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59776 | $1,494.40 |
| 5,000 | $0.58372 | $2,918.60 |
| 7,500 | $0.57669 | $4,325.18 |
| 12,500 | $0.56890 | $7,111.25 |
| 17,500 | $0.56435 | $9,876.12 |


